-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17pos.MINI-MATCH FBTB, 2.5mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0538
|
Newark | 17Pos.mini-Match Fbtb, 2.5Mm Pitch |Amp Te Connectivity 1-5164711-7 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.3000 | Buy Now |
DISTI #
1-5164711-7-ND
|
DigiKey | CONN RCPT 17P 0.098 TIN PCB R/A Min Qty: 750 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4198 | Buy Now |
DISTI #
1-5164711-7
|
Avnet Americas | Conn Miniature Interconnection System RCP 17 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 1-5164711-7) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$1.7669 / $2.1263 | Buy Now |
DISTI #
571-1-5164711-7
|
Mouser Electronics | Headers & Wire Housings 17 POS MINI-MATCH FBTB 2.5mm p RoHS: Compliant | 0 |
|
$2.0200 / $2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
AMP1-5164711-7
|
Heilind Electronics | 17POS.MINI-MATCH FBTB, 2.5MM P | Americas - 0 in Stock |
|
$1.1457 / $1.5507 | Buy Now |
|
Onlinecomponents.com | 17pos.MINI-MATCH FBTB, 2.5mm pitch RoHS: Compliant |
7500 Partner Stock |
|
$1.9300 / $3.7400 | Buy Now |
DISTI #
AMP1-5164711-7
|
Interstate Connecting Components | 17POS.MINI-MATCH FBTB, 2.5MM P | 0 |
|
$1.1457 / $1.5507 | Buy Now |
DISTI #
1-5164711-7
|
Avnet Abacus | Conn Miniature Interconnection System RCP 17 POS 2.5mm Solder RA Thru-Hole (Alt: 1-5164711-7) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 17pos.MINI-MATCH FBTB, 2.5mm pitch RoHS: Compliant |
7500 Partner Stock |
|
$1.9300 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5164711-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5164711-7
TE Connectivity
17pos.MINI-MATCH FBTB, 2.5mm pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.673 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |