-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119241-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1420 In Stock |
|
$2.3439 / $3.9100 | Buy Now |
DISTI #
1-5177983-2
|
Avnet Americas | 0.8FH,R05H.5,060,15/SN,TU - Bulk (Alt: 1-5177983-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8797 / $3.2513 | Buy Now |
DISTI #
571-1-5177983-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FHR05H. 506015/SnTU RoHS: Compliant | 56 |
|
$3.4000 / $5.8500 | Buy Now |
DISTI #
73774118
|
RS | 0.8FH, R05H.5,060,15/Sn, TU, PCB Headers and Receptacles | TE Connectivity 1-5177983-2 Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.8200 | RFQ |
|
Future Electronics | 0.8FH,R05H.5,060,15/Sn,TU RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0Tube |
|
$3.4000 | Buy Now |
DISTI #
AMP1-5177983-2
|
Heilind Electronics | 0.8FHR05H.506015/SnTU | Americas - 0 in Stock |
|
$3.4152 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R05H.5,060,15/Sn,TU RoHS: Compliant | 0 |
|
$2.9700 / $8.3600 | Buy Now |
DISTI #
1-5177983-2
|
TTI | Board to Board & Mezzanine Connectors 0.8FHR05H. 506015/SnTU Min Qty: 2400 Package Multiple: 2400 Container: Tube | Americas - 0 |
|
$3.0700 / $3.2000 | Buy Now |
DISTI #
1-5177983-2
|
Avnet Americas | 0.8FH,R05H.5,060,15/SN,TU - Bulk (Alt: 1-5177983-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8797 / $3.2513 | Buy Now |
DISTI #
1-5177983-2
|
Avnet Americas | 0.8FH,R05H.5,060,15/SN,TU - Bulk (Alt: 1-5177983-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8797 / $3.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5177983-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5177983-2
TE Connectivity
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-5177983-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5177983-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-0601 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 1-5177983-2 vs 54102-0601 |
60P9.0-JMCS-G-B-TF(N) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, | JST Manufacturing | 1-5177983-2 vs 60P9.0-JMCS-G-B-TF(N) |
5-5353189-4 | .6FHR04H,060,S,STD,08/SP,TR,SENo | TE Connectivity | 1-5177983-2 vs 5-5353189-4 |
5-5179010-2 | 0.8FH,R13H.5,060,08/Sn,TU | TE Connectivity | 1-5177983-2 vs 5-5179010-2 |
6612490-4 | .6FHR04H,060,S,GIG,08/Sn,TR,NSYes | TE Connectivity | 1-5177983-2 vs 6612490-4 |
5316564-4 | .6FHR12H,060,S,GIG,08/Sn,ST,NSNo | TE Connectivity | 1-5177983-2 vs 5316564-4 |
5316136-4 | .6FHR04H,060,S,STD,08/SP,ST,NSNo | TE Connectivity | 1-5177983-2 vs 5316136-4 |
6123000-2 | 0.8FH,R05H.5,060,30/Sn,TU | TE Connectivity | 1-5177983-2 vs 6123000-2 |
5-5316563-4 | .6FHR08H,060,S,GIG,08/Sn,ST,SENo | TE Connectivity | 1-5177983-2 vs 5-5316563-4 |
5-5316564-4 | .6FHR12H,060,S,GIG,08/Sn,ST,SENo | TE Connectivity | 1-5177983-2 vs 5-5316564-4 |