1-5177986-4
TE Connectivity
Description: 0.8FH,P06H.5,100,08/Sn,TR,SC

Overview of 1-5177986-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-5177986-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y5368
Newark Connectors 0.8Mm-06H Plg 2X050P |Amp Te Connectivity 1-5177986-4 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.7900
$8.7900 Buy Now
DISTI # A99205CT-ND
DigiKey CONN PLUG 100POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5076
In Stock
  • 1 $6.6100
  • 10 $5.7630
  • 25 $5.6108
  • 50 $5.4592
  • 100 $5.3397
  • 550 $5.3397
$5.3397 / $6.6100 Buy Now
DISTI # 1-5177986-4
Avnet Americas Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 1-5177986-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 2 Days Container: Reel 0
  • 1,100 $5.1158
$5.1158 Buy Now
DISTI # 571-1-5177986-4
Mouser Electronics Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X050P RoHS: Compliant 299
  • 1 $5.8900
  • 10 $5.5000
  • 25 $5.3400
  • 550 $5.3300
  • 1,100 $5.2000
$5.2000 / $5.8900 Buy Now
DISTI # 70468564
RS Free Height plug, 0.8mm, B-T-B, SMT,100P | TE Connectivity 1-5177986-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $7.8800
  • 5 $7.2500
  • 10 $6.3000
  • 20 $5.5100
$5.5100 / $7.8800 RFQ
Future Electronics 100 Position Dual Row 0.031 inch Straight Surface Mount Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,100 $5.1400
$5.1400 Buy Now
Future Electronics 100 Position Dual Row 0.031 inch Straight Surface Mount Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 550 Lead time: 12 Weeks Container: Reel 0
Reel
  • 550 $5.1400
$5.1400 Buy Now
DISTI # AMP1-5177986-4
Heilind Electronics 0.8FHP06H.510008/SnTRSC Americas - 0 in Stock
  • 1,100 $6.3757
  • 1,650 $6.2819
$6.2819 / $6.3757 Buy Now
Onlinecomponents.com 0.8FH,P06H.5,100,08/Sn,TR,SC RoHS: Compliant 2270 In Stock
  • 5 $5.9700
  • 50 $5.2400
  • 100 $5.1600
  • 275 $5.0800
  • 550 $5.0000
  • 825 $4.9300
  • 1,100 $4.8500
$4.8500 / $5.9700 Buy Now
DISTI # 54256543
Verical Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1344 Americas - 2200
  • 10 $7.7610
  • 50 $6.8120
  • 100 $6.7080
  • 275 $6.6040
  • 550 $6.5000
$6.5000 / $7.7610 Buy Now
DISTI # 83353703
Verical Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2419 Americas - 2200
  • 1,100 $5.2077
$5.2077 Buy Now
DISTI # 1-5177986-4
TTI Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X050P Min Qty: 1100 Package Multiple: 550 Container: Reel Americas - 0
  • 1,100 $5.1800
  • 3,300 $4.9000
  • 5,500 $4.7500
$4.7500 / $5.1800 Buy Now
DISTI # AMP1-5177986-4
Interstate Connecting Components 0.8FHP06H.510008/SnTRSC 0
  • 1,100 $6.3757
  • 1,650 $6.2819
$6.2819 / $6.3757 Buy Now
DISTI # 1-5177986-4
Avnet Abacus Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R (Alt: 1-5177986-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-5177986-4
Avnet Abacus Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R (Alt: 1-5177986-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102126151
Chip1Stop Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R RoHS: Compliant 2200
  • 550 $4.9700
  • 1,100 $4.8900
$4.8900 / $4.9700 Buy Now
LCSC 0.8mm 2 Standing paste SMDP0.8mm Board-to-Board and Backplane Connector ROHS 1
  • 1 $5.5685
  • 10 $5.3912
$5.3912 / $5.5685 Buy Now
Master Electronics 0.8FH,P06H.5,100,08/Sn,TR,SC RoHS: Compliant 2270 In Stock
  • 5 $5.9700
  • 50 $5.2400
  • 100 $5.1600
  • 275 $5.0800
  • 550 $5.0000
  • 825 $4.9300
  • 1,100 $4.8500
$4.8500 / $5.9700 Buy Now

CAD Models for 1-5177986-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-5177986-4 by TE Connectivity

1-5177986-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS AND ELV COMPLIANT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.26 inch
Body Depth
0.236 inch
Body Length
1.803 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
COMPRESSION
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
2000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3942 mm
Panel Mount
NO
Plating Thickness
8u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Withdrawl Force-Min
.1112 N
Want to compare parts?
  1. 1-5177986-4
    TE Connectivity
    0.8FH,P06H.5,100,08/Sn,TR,SC
    VS

Alternate Parts for 1-5177986-4

This table gives cross-reference parts and alternative options found for 1-5177986-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5177986-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-5179030-4 0.8FH,P07H.5,100,30/Sn,TU TE Connectivity 1-5177986-4 vs 1-5179030-4

Related Parts for 1-5177986-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5177986-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5177986-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-5177986-4 would you like to use for your alert(s)?
  • Please alert me when 1-5177986-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-5177986-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5177986-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-5177986-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5177986-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5177986-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: