Part Details for 1-520315-0 by TE Connectivity
Overview of 1-520315-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-520315-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 97 |
|
$0.3938 / $1.0500 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | 599 |
|
$0.9029 / $1.8058 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | 77 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | 96 |
|
$0.5460 / $1.8200 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | 60 |
|
$0.9100 / $1.8200 | Buy Now |
DISTI #
TE Connectivity 1-520315-0
|
PEI Genesis | FFC/FPC Connector, 10 Contac | 0 |
|
Buy Now |
Part Details for 1-520315-0
1-520315-0 CAD Models
1-520315-0 Part Data Attributes
|
1-520315-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-520315-0
TE Connectivity
CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMP | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |