-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSILOCK HSG,.250 SRS,MKIII,2P,V0,BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-521119-7-ND
|
DigiKey | POSILOCK HSG,.250 SRS,MKIII,2P,V Min Qty: 4000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2306 | Buy Now |
DISTI #
1-521119-7
|
Avnet Americas | POSILOCK HSG,.250 SRS,MKIII,2P,V0,BR - Bulk (Alt: 1-521119-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
571-1-521119-7
|
Mouser Electronics | Terminals POSILOCK HSG,.250 SRS,MKIII,2P,V0,BR RoHS: Compliant | 0 |
|
$0.2220 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1990 | Buy Now |
DISTI #
AMP1-521119-7
|
Heilind Electronics | POSILOCK HSG,.250 SRS,MKIII,2P | Americas - 0 in Stock |
|
$0.1385 / $0.2563 | Buy Now |
|
Onlinecomponents.com | POSILOCK HSG,.250 SRS,MKIII,2P,V0,BR RoHS: Compliant | 0 |
|
$0.2321 / $0.3383 | Buy Now |
DISTI #
AMP1-521119-7
|
Interstate Connecting Components | POSILOCK HSG,.250 SRS,MKIII,2P | 0 |
|
$0.1385 / $0.2563 | Buy Now |
|
Master Electronics | POSILOCK HSG,.250 SRS,MKIII,2P,V0,BR RoHS: Compliant | 0 |
|
$0.2321 / $0.3383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521119-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521119-7
TE Connectivity
POSILOCK HSG,.250 SRS,MKIII,2P,V0,BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.326 inch | |
Body Depth | 0.326 inch | |
Body Length | 0.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 15.11 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |