-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9277
|
Newark | Rast 5,hsg,2P, gwt Posilock Mki |Te Connectivity 1-521204-1 RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
A117262-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 6500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1769 | Buy Now |
DISTI #
1-521204-1
|
Avnet Americas | RAST 5,HSG,2P,GWT POSILOCK MKI - Bulk (Alt: 1-521204-1) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 12 Weeks, 0 Days Container: Bulk | 39000 Factory Stock |
|
$0.1659 / $0.1817 | Buy Now |
DISTI #
571-1-521204-1
|
Mouser Electronics | Terminals RAST 5, HSG, 2P, GWT POSILOCK MKI RoHS: Compliant | 0 |
|
$0.1800 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1550 | Buy Now |
DISTI #
AMP1-521204-1
|
Heilind Electronics | RAST 5HSG2PGWT POSILOCK MKI | Americas - 0 in Stock |
|
$0.1936 / $0.1995 | Buy Now |
|
Onlinecomponents.com | RAST 5,HSG,2P,GWT POSILOCK MKI RoHS: Compliant | 39000 Factory Stock |
|
$0.1843 / $0.2811 | Buy Now |
DISTI #
AMP1-521204-1
|
Interstate Connecting Components | RAST 5HSG2PGWT POSILOCK MKI | 0 |
|
$0.1936 / $0.1995 | Buy Now |
|
Powell Electronics | RAST 5,HSG,2P,GWT POSILOCK MKI Min Qty: 6500 | 25740 |
|
$0.1256 / $0.2026 | Buy Now |
DISTI #
1-521204-1
|
Avnet Abacus | (Alt: 1-521204-1) RoHS: Compliant Min Qty: 1625 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521204-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Material | POLYAMIDE6 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |