-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY PL R/A RAST5 HEADER 03-B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0622
|
Newark | Assy Pl R/A Rast5 Header 03-B |Amp Te Connectivity 1-521384-3 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
1-521384-3-ND
|
DigiKey | CONN HDR FASTON 0.250 3POS R/A Min Qty: 3600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0957 | Buy Now |
DISTI #
1-521384-3
|
Avnet Americas | Conn Positive Lock Connector HDR 3 POS 10mm Solder RA Thru-Hole/SMD Loose Piece - Tape and Reel (Alt: 1-521384-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 12 Weeks, 6 Days Container: Reel | 720 Factory Stock |
|
$1.0038 / $1.1334 | Buy Now |
DISTI #
571-1-521384-3
|
Mouser Electronics | Headers & Wire Housings ASSY PL R/A RAST5 HEADER 03-B RoHS: Compliant | 323 |
|
$1.0900 / $2.2100 | Buy Now |
|
Future Electronics | ASSY PL R/A RAST5 HEADER 03-B RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 720 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.9530 | Buy Now |
DISTI #
AMP1-521384-3
|
Heilind Electronics | ASSY PL R/A RAST5 HEADER 03-B | Americas - 0 in Stock |
|
$1.1905 / $1.2083 | Buy Now |
|
Onlinecomponents.com | ASSY PL R/A RAST5 HEADER 03-B RoHS: Compliant | 0 |
|
$1.0000 / $2.7500 | Buy Now |
DISTI #
73592293
|
Verical | Conn Shrouded Header (4 Sides) PIN 3Power POS 5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 720 Package Multiple: 720 | Americas - 720 |
|
$1.3493 | Buy Now |
DISTI #
AMP1-521384-3
|
Interstate Connecting Components | ASSY PL R/A RAST5 HEADER 03-B | 0 |
|
$1.1905 / $1.2083 | Buy Now |
DISTI #
1-521384-3
|
Avnet Abacus | (Alt: 1-521384-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521384-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521384-3
TE Connectivity
ASSY PL R/A RAST5 HEADER 03-B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.705 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-521384-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-521384-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971895-3 | 3P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-3 vs 2-1971895-3 |
8-1971845-3 | (8-1971845-3) 3P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-3 vs 8-1971845-3 |
2232043-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 2232043-3 |
7-1971845-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 7-1971845-3 |
2-1971845-3 | (2-1971845-3) 3P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-3 vs 2-1971845-3 |
6-1971845-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 6-1971845-3 |
5-1971845-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 5-1971845-3 |
9-2232043-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 9-2232043-3 |
3-2232532-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 3-2232532-3 |
6-2232532-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-3 vs 6-2232532-3 |