-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,75 OHM,COML BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2665
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:At&t 735A, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 1-5221185-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
|
Onlinecomponents.com | PLUG,75 OHM,COML BNC RoHS: Compliant |
720 In Stock |
|
$4.4000 / $7.1800 | Buy Now |
DISTI #
11591954
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton Min Qty: 17 Package Multiple: 1 | Americas - 500 |
|
$3.5800 / $3.7900 | Buy Now |
DISTI #
51500954
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton Min Qty: 10 Package Multiple: 5 Date Code: 1311 | Americas - 220 |
|
$5.8110 / $9.3340 | Buy Now |
|
Quest Components | 132 |
|
$2.3118 / $3.7488 | Buy Now | |
DISTI #
1-5221185-8
|
TTI | RF Connectors / Coaxial Connectors BNC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
1-5221185-8
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold (Alt: 1-5221185-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG,75 OHM,COML BNC RoHS: Compliant |
720 In Stock |
|
$4.4000 / $7.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5221185-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5221185-8
TE Connectivity
PLUG,75 OHM,COML BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.14 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |