Part Details for 1-5225550-3 by TE Connectivity
Overview of 1-5225550-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-5225550-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4570
|
Newark | Rf Connectors/Coaxial Connectors Plug Rg-393 |Amp Te Connectivity 1-5225550-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8200 / $46.5400 | Buy Now |
DISTI #
A32805-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1-5225550-3
|
PEI Genesis | TNC PLUG | 0 |
|
Buy Now | |
DISTI #
000000000001647916
|
Sager | RF Connectors / Coaxial Connectors PLUG RG-393 DUAL | 0 |
|
Buy Now |
Part Details for 1-5225550-3
1-5225550-3 CAD Models
1-5225550-3 Part Data Attributes
|
1-5225550-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5225550-3
TE Connectivity
TNC PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | APPLICABLE CABLE: RG 393/U | |
Body Depth | 1.995 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-393/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 1-5225550-3
This table gives cross-reference parts and alternative options found for 1-5225550-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5225550-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-225550-7 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 1-5225550-3 vs 1-225550-7 |
7-225550-3 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 1-5225550-3 vs 7-225550-3 |