Datasheets
1-5227161-6 by: TE Connectivity

RTANG JACK W/MTG PINS,BNC PCB

Part Details for 1-5227161-6 by TE Connectivity

Overview of 1-5227161-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-5227161-6

Part # Distributor Description Stock Price Buy
DISTI # 17R0671
Newark Rtang Jack W/Mtg Pins,bnc Pcb |Amp Te Connectivity 1-5227161-6 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.1800
  • 1,000 $3.7300
  • 2,500 $3.5100
$3.5100 / $4.1800 Buy Now
DISTI # A144889-ND
DigiKey CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 37 Weeks Container: Tube 120
In Stock
  • 1 $5.9000
  • 10 $5.1670
  • 35 $5.0314
  • 70 $4.9231
  • 105 $4.6256
  • 280 $4.5986
  • 525 $4.3010
  • 1,015 $3.8412
  • 2,520 $3.5707
$3.5707 / $5.9000 Buy Now
DISTI # 1-5227161-6
Avnet Americas Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1-5227161-6) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 525 $3.8031
  • 1,050 $3.6960
  • 2,100 $3.5889
  • 3,150 $3.4817
  • 4,200 $3.3746
  • 5,250 $3.2675
  • 52,500 $3.1604
$3.1604 / $3.8031 Buy Now
DISTI # 571-1-5227161-6
Mouser Electronics RF Connectors / Coaxial Connectors RTANG JACK W/MTG PIN BNC PCB RoHS: Compliant 523
  • 1 $5.9000
  • 10 $5.1700
  • 25 $4.6300
  • 105 $4.5900
  • 280 $4.3700
  • 525 $3.7600
  • 1,015 $3.3800
$3.3800 / $5.9000 Buy Now
DISTI # 73774123
RS RTANG JACK W/MTG PINS, BNC PCB, RF Plugs and Jacks | TE Connectivity 1-5227161-6 Min Qty: 525 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 525 $4.3410
$4.3410 RFQ
Future Electronics RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Container: Tube 0
Tube
  • 525 $3.1600
$3.1600 Buy Now
DISTI # AMP1-5227161-6
Heilind Electronics RTANG JACK W/MTG PINSBNC PCB Americas - 0 in Stock
  • 525 $3.9974
  • 1,890 $3.4264
$3.4264 / $3.9974 Buy Now
Onlinecomponents.com RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant 525 In Stock
  • 35 $4.2900
  • 70 $4.0300
  • 280 $3.7600
  • 525 $3.5700
  • 1,015 $3.0600
  • 2,520 $2.9800
  • 5,005 $2.5600
  • 7,525 $2.5200
$2.5200 / $4.2900 Buy Now
Bristol Electronics   72
RFQ
DISTI # 1-5227161-6
TTI RF Connectors / Coaxial Connectors RTANG JACK W/MTG PIN BNC PCB Min Qty: 525 Package Multiple: 525 Container: Tube Americas - 3675
In Stock
  • 525 $3.7000
  • 1,050 $3.3800
  • 2,100 $3.3100
  • 5,250 $3.2500
$3.2500 / $3.7000 Buy Now
DISTI # 1-5227161-6
Avnet Americas Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1-5227161-6) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 525 $3.8031
  • 1,050 $3.6960
  • 2,100 $3.5889
  • 3,150 $3.4817
  • 4,200 $3.3746
  • 5,250 $3.2675
  • 52,500 $3.1604
$3.1604 / $3.8031 Buy Now
DISTI # 1-5227161-6
Avnet Americas Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1-5227161-6) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 525 $3.8031
  • 1,050 $3.6960
  • 2,100 $3.5889
  • 3,150 $3.4817
  • 4,200 $3.3746
  • 5,250 $3.2675
  • 52,500 $3.1604
$3.1604 / $3.8031 Buy Now
DISTI # AMP1-5227161-6
Interstate Connecting Components RTANG JACK W/MTG PINSBNC PCB 0
  • 525 $3.9974
  • 1,890 $3.4264
$3.4264 / $3.9974 Buy Now
DISTI # 1-5227161-6
Avnet Abacus Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 1-5227161-6) RoHS: Compliant Min Qty: 525 Package Multiple: 35 Lead time: 6 Weeks, 6 Days Abacus - 0
Buy Now
DISTI # 1-5227161-6
Avnet Abacus Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 1-5227161-6) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 6 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 3180699
Farnell RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant Min Qty: 525 Lead time: 44 Weeks, 3 Days Container: Each 0
  • 525 $3.5357
$3.5357 Buy Now
Master Electronics RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant 525 In Stock
  • 35 $4.2900
  • 70 $4.0300
  • 280 $3.7600
  • 525 $3.5700
  • 1,015 $3.0600
  • 2,520 $2.9800
  • 5,005 $2.5600
  • 7,525 $2.5200
$2.5200 / $4.2900 Buy Now

Part Details for 1-5227161-6

1-5227161-6 CAD Models

1-5227161-6 Part Data Attributes

1-5227161-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-5227161-6 TE Connectivity RTANG JACK W/MTG PINS,BNC PCB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Factory Lead Time 35 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS COMPLIANT
Body Breadth 0.625 inch
Body Depth 0.625 inch
Body Length 0.581 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF BNC CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style COAX
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 15.568 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material PBT-POLYESTER
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Frequency-Max 4 GHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material ZINC ALLOY
Terminal Length 0.162 inch
Termination Type SOLDER
Total Number of Contacts 1
Withdrawl Force-Min .278 N

Alternate Parts for 1-5227161-6

This table gives cross-reference parts and alternative options found for 1-5227161-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5227161-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-227161-6 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 1-5227161-6 vs 1-227161-6
Part Number Description Manufacturer Compare
1-227161-6 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 1-5227161-6 vs 1-227161-6

1-5227161-6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5227161-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5227161-6 by TE Connectivity

  • Please alert me when 1-5227161-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-5227161-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5227161-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-5227161-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5227161-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5227161-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: