-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JACK W/MTG PINS,BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0671
|
Newark | Rtang Jack W/Mtg Pins,bnc Pcb |Amp Te Connectivity 1-5227161-6 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.1800 | Buy Now |
DISTI #
A144889-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 37 Weeks Container: Tube |
120 In Stock |
|
$3.5707 / $5.9000 | Buy Now |
DISTI #
1-5227161-6
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1-5227161-6) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1604 / $3.8031 | Buy Now |
DISTI #
571-1-5227161-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors RTANG JACK W/MTG PIN BNC PCB RoHS: Compliant | 523 |
|
$3.3800 / $5.9000 | Buy Now |
DISTI #
73774123
|
RS | RTANG JACK W/MTG PINS, BNC PCB, RF Plugs and Jacks | TE Connectivity 1-5227161-6 Min Qty: 525 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3410 | RFQ |
|
Future Electronics | RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Container: Tube | 0Tube |
|
$3.1600 | Buy Now |
DISTI #
AMP1-5227161-6
|
Heilind Electronics | RTANG JACK W/MTG PINSBNC PCB | Americas - 0 in Stock |
|
$3.4264 / $3.9974 | Buy Now |
|
Onlinecomponents.com | RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant |
525 In Stock |
|
$2.5200 / $4.2900 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
1-5227161-6
|
TTI | RF Connectors / Coaxial Connectors RTANG JACK W/MTG PIN BNC PCB Min Qty: 525 Package Multiple: 525 Container: Tube |
Americas - 3675 In Stock |
|
$3.2500 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5227161-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5227161-6
TE Connectivity
RTANG JACK W/MTG PINS,BNC PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-5227161-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5227161-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-227161-6 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 1-5227161-6 vs 1-227161-6 |