Part Details for 1-523216-0 by TE Connectivity
Overview of 1-523216-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-523216-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-523216-0-ND
|
DigiKey | MATE-AX, HF-ADAPTER, 4 POS. PIN- Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$5,605.8700 | Buy Now |
DISTI #
1-523216-0
|
Avnet Americas | Connector Adaptor 4Position MATE-AX to 4Position MATE-AX Plug to Plug - Bulk (Alt: 1-523216-0) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$5,038.0220 / $6,062.7040 | Buy Now |
DISTI #
571-1-523216-0
|
Mouser Electronics | RF Adapters - In Series MATE-AX, HF-ADAPTER 4 POS. PIN-RPC 3,50 RoHS: Compliant | 2 |
|
$6,067.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$5,143.9900 | Buy Now |
DISTI #
AMP1-523216-0
|
Heilind Electronics | MATE-AX, HF-ADAPTER, 4 POS. PI | Americas - 0 in Stock |
|
$6,278.6914 / $6,372.4030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,450.9300 / $5,763.8200 | Buy Now |
DISTI #
1-523216-0
|
TTI | RF Adapters - In Series MATE-AX, HF-ADAPTER 4 POS. PIN-RPC 3,50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6,006.5000 | Buy Now |
DISTI #
AMP1-523216-0
|
Interstate Connecting Components | MATE-AX, HF-ADAPTER, 4 POS. PI | 0 |
|
$6,278.6914 / $6,372.4030 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,450.9300 / $5,763.8200 | Buy Now |
Part Details for 1-523216-0
1-523216-0 CAD Models
1-523216-0 Part Data Attributes
|
1-523216-0
TE Connectivity
Buy Now
|
Compare Parts:
1-523216-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |