-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI-BX PIN ASSY 50 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0602
|
Newark | Mini-Bx Pin Assy 50 Pos |Amp Te Connectivity 1-530744-5 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4500 | Buy Now |
DISTI #
1-530744-5-ND
|
DigiKey | CONN HEADER BRD EDGE 50P 1.27MM Min Qty: 190 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9099 | Buy Now |
DISTI #
1-530744-5
|
Avnet Americas | Conn Box Connector PIN 50 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: 1-530744-5) RoHS: Not Compliant Min Qty: 190 Package Multiple: 5 Lead time: 53 Weeks, 6 Days Container: Bulk | 0 |
|
$96.2880 / $115.8720 | Buy Now |
DISTI #
571-1-530744-5
|
Mouser Electronics | Rectangular MIL Spec Connectors MINI-BX PIN ASSY 50 POS | 0 |
|
$112.8900 | Order Now |
DISTI #
AMP1-530744-5
|
Heilind Electronics | MINI-BX PIN ASSY 50 POS | Americas - 0 in Stock |
|
$120.0000 | Buy Now |
|
Onlinecomponents.com | MINI-BX PIN ASSY 50 POS RoHS: Compliant | 0 |
|
$103.0600 / $300.3900 | Buy Now |
DISTI #
AMP1-530744-5
|
Interstate Connecting Components | MINI-BX PIN ASSY 50 POS | 0 |
|
$120.0000 | Buy Now |
|
Master Electronics | MINI-BX PIN ASSY 50 POS RoHS: Compliant | 0 |
|
$103.0600 / $300.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-530744-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530744-5
TE Connectivity
MINI-BX PIN ASSY 50 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 53 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STRADDLE MOUNT | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.255 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |