-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI-BOX RCPT ASSY 110P UNSEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0607
|
Newark | Mini-Box Rcpt Assy 110P Unseal |Amp Te Connectivity 1-530745-0 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.2500 / $217.0200 | Buy Now |
DISTI #
1-530745-0-ND
|
DigiKey | CONN RCPT 110POS 0.05 GOLD PCB Min Qty: 60 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.3503 | Buy Now |
DISTI #
1-530745-0
|
Avnet Americas | Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-530745-0) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$188.2926 / $226.5894 | Buy Now |
DISTI #
571-1-530745-0
|
Mouser Electronics | Rectangular MIL Spec Connectors MINI-BOX RCPT ASSY 110P UNSEAL RoHS: Compliant | 0 |
|
$229.5700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 6 Lead time: 40 Weeks Container: Box | 0Box |
|
$204.5800 | Buy Now |
DISTI #
AMP1-530745-0
|
Heilind Electronics | MINI-BOX RCPT ASSY 110P UNSEAL | Americas - 0 in Stock |
|
$234.6618 | Buy Now |
|
Onlinecomponents.com | MINI-BOX RCPT ASSY 110P UNSEAL RoHS: Compliant | 0 |
|
$204.3300 / $574.4500 | Buy Now |
DISTI #
AMP1-530745-0
|
Interstate Connecting Components | MINI-BOX RCPT ASSY 110P UNSEAL | 0 |
|
$234.6618 | Buy Now |
DISTI #
000000000000659580
|
Sager | Rectangular MIL Spec Connectors MINI-BOX RCPT ASSY 110P UNSEAL Min Qty: 60 | 0 |
|
$209.4300 | Buy Now |
DISTI #
1-530745-0
|
Avnet Abacus | (Alt: 1-530745-0) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-530745-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530745-0
TE Connectivity
MINI-BOX RCPT ASSY 110P UNSEAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302, PANEL MOUNTABLE | |
Body Depth | 0.215 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |