1-530745-7
TE Connectivity
Description: MINI-BOX RCPT ASSY 70P SEALED

Overview of 1-530745-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 1-530745-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H0613
Newark Mini-Box Rcpt Assy 70P Sealed |Amp Te Connectivity 1-530745-7 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $165.6700
  • 100 $155.9200
$155.9200 / $165.6700 Buy Now
DISTI # 1-530745-7-ND
DigiKey CONN RCPT 70POS 0.05 GOLD PCB Min Qty: 60 Lead time: 80 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $163.6273
$163.6273 Buy Now
DISTI # 1-530745-7
Avnet Americas Conn Box Connector RCP 70 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-530745-7) RoHS: Not Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk 379 Factory Stock
  • 60 $172.9702
  • 72 $168.0978
  • 132 $163.2254
  • 300 $158.3530
  • 600 $153.4806
  • 3,000 $148.6082
  • 6,000 $143.7358
$143.7358 / $172.9702 Buy Now
DISTI # 571-1-530745-7
Mouser Electronics Rectangular MIL Spec Connectors MINI-BOX RCPT ASSY 70P SEALED RoHS: Not Compliant 0
  • 60 $166.6000
$166.6000 Order Now
DISTI # AMP1-530745-7
Heilind Electronics MINI-BOX RCPT ASSY 70P SEALED Americas - 0 in Stock
  • 60 $179.1324
$179.1324 Buy Now
Onlinecomponents.com MINI-BOX RCPT ASSY 70P SEALED 2 In Stock
379 Factory Stock
  • 1 $206.2000
  • 5 $184.6100
  • 10 $178.9800
  • 15 $176.2900
  • 30 $173.6500
  • 45 $171.0400
  • 60 $168.4800
$168.4800 / $206.2000 Buy Now
DISTI # 51529020
Verical Conn Board to Board RCP 70 POS 1.27mm Solder ST Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 Americas - 1
  • 1 $268.0600
  • 5 $239.9930
  • 10 $232.6740
  • 15 $229.1770
  • 30 $225.7450
$225.7450 / $268.0600 Buy Now
Bristol Electronics   4
RFQ
DISTI # AMP1-530745-7
Interstate Connecting Components MINI-BOX RCPT ASSY 70P SEALED 0
  • 60 $179.1324
$179.1324 Buy Now
Powell Electronics MINI-BOX RCPT ASSY 70P SEALED Min Qty: 60 250
  • 60 $187.4000
  • 100 $158.2000
  • 250 $136.2900
  • 500 $111.9500
  • 1,000 $104.6600
$104.6600 / $187.4000 Buy Now
DISTI # 000000000000919407
Sager Rectangular MIL Spec Connectors MINI-BOX RCPT ASSY 70P SEALED Min Qty: 60 0
  • 60 $166.1000
  • 84 $159.8700
$159.8700 / $166.1000 Buy Now
DISTI # 1-530745-7
Avnet Abacus (Alt: 1-530745-7) RoHS: Not Compliant Min Qty: 60 Package Multiple: 6 Lead time: 86 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MINI-BOX RCPT ASSY 70P SEALED 2 In Stock
379 Factory Stock
  • 1 $206.2000
  • 5 $184.6100
  • 10 $178.9800
  • 15 $176.2900
  • 30 $173.6500
  • 45 $171.0400
  • 60 $168.4800
$168.4800 / $206.2000 Buy Now

CAD Models for 1-530745-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-530745-7 by TE Connectivity

1-530745-7
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
142 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-C-55302, PANEL MOUNTABLE
Body Depth
0.215 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Row Spacing
0.15 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.14 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
70
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-530745-7
    TE Connectivity
    MINI-BOX RCPT ASSY 70P SEALED
    VS

Related Parts for 1-530745-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-530745-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-530745-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-530745-7 would you like to use for your alert(s)?
  • Please alert me when 1-530745-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-530745-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-530745-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-530745-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-530745-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-530745-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: