Part Details for 1-530761-0 by TE Connectivity
Overview of 1-530761-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-530761-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0642
|
Newark | Box Pin Hdr 50 Pos 100 C/L |Amp Te Connectivity 1-530761-0 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$421.6600 | Buy Now |
DISTI #
1-530761-0-ND
|
DigiKey | CONN HEADER BRD EDGE 50P 2.54MM Min Qty: 90 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.1151 | Buy Now |
DISTI #
1-530761-0
|
Avnet Americas | Conn Box Connector HDR 50 POS 2.54mm Solder ST Edge Mount - Bulk (Alt: 1-530761-0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$363.1804 / $437.0476 | Buy Now |
DISTI #
571-1-530761-0
|
Mouser Electronics | Rectangular MIL Spec Connectors BOX PIN HDR 50 POS 100 C/L RoHS: Not Compliant | 0 |
|
$413.4000 | Order Now |
DISTI #
AMP1-530761-0
|
Heilind Electronics | BOX PIN HDR 50 POS 100 C/L | Americas - 0 in Stock |
|
$452.6177 | Buy Now |
|
Onlinecomponents.com | PIN HEADER ASSEMBLY,.100 C/L BOX, CARD EXTENDER, WITH PIN PROTECTORS | 0 |
|
$387.2300 / $1,120.0500 | Buy Now |
DISTI #
1-530761-0
|
TTI | Rectangular MIL Spec Connectors BOX PIN HDR 50 POS 100 C/L Min Qty: 90 Package Multiple: 2 Container: Each | Americas - 0 |
|
$398.8300 / $427.2300 | Buy Now |
DISTI #
1-530761-0
|
Avnet Americas | Conn Box Connector HDR 50 POS 2.54mm Solder ST Edge Mount - Bulk (Alt: 1-530761-0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$363.1804 / $437.0476 | Buy Now |
DISTI #
AMP1-530761-0
|
Interstate Connecting Components | BOX PIN HDR 50 POS 100 C/L | 0 |
|
$452.6177 | Buy Now |
|
Master Electronics | PIN HEADER ASSEMBLY,.100 C/L BOX, CARD EXTENDER, WITH PIN PROTECTORS | 0 |
|
$387.2300 / $1,120.0500 | Buy Now |
Part Details for 1-530761-0
1-530761-0 CAD Models
1-530761-0 Part Data Attributes:
|
1-530761-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530761-0
TE Connectivity
BOX PIN HDR 50 POS 100 C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, STRADDLE MOUNT | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.425 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED KEY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 1-530761-0
This table gives cross-reference parts and alternative options found for 1-530761-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-530761-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10076801-802-50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 1-530761-0 vs 10076801-802-50LF |
56112-G12-250500R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-530761-0 vs 56112-G12-250500R |
87715-325 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 1-530761-0 vs 87715-325 |
78299-650 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1-530761-0 vs 78299-650 |
87715-225 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 1-530761-0 vs 87715-225 |
609-5014ESHT | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | 1-530761-0 vs 609-5014ESHT |
10076801-101-50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 1-530761-0 vs 10076801-101-50LF |
10130049-050LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1-530761-0 vs 10130049-050LF |
50250-B002 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, | 3M Interconnect | 1-530761-0 vs 50250-B002 |
87715-525 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 1-530761-0 vs 87715-525 |