-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX PIN HDR ASSY 70 PS 075 CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0659
|
Newark | Box Pin Hdr Assy 70 Ps 075 Cl |Amp Te Connectivity 1-530785-0 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$537.8200 | Buy Now |
DISTI #
1-530785-0-ND
|
DigiKey | CONN HEADER BRD EDGE 70P 1.91MM Min Qty: 90 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.4444 | Buy Now |
DISTI #
1-530785-0
|
Avnet Americas | Conn Box Connector PIN 70 POS 1.91mm Solder RA Edge Mount - Bulk (Alt: 1-530785-0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Container: Bulk | 0 |
|
$463.2326 / $557.4494 | Buy Now |
DISTI #
571-1-530785-0
|
Mouser Electronics | Rectangular MIL Spec Connectors BOX PIN HDR ASSY 70 PS 075 CL | 0 |
|
$551.0500 | Order Now |
|
Future Electronics | BOX PIN HDR ASSY 70 PS 075 CL RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 2 Container: Tray | 0Tray |
|
$468.5900 / $482.8200 | Buy Now |
DISTI #
AMP1-530785-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$577.3089 | Buy Now | |
|
Onlinecomponents.com | BOX PIN HDR ASSY 70 PS 075 CL RoHS: Compliant | 0 |
|
$493.9100 / $1,428.6100 | Buy Now |
DISTI #
1-530785-0
|
TTI | Rectangular MIL Spec Connectors BOX PIN HDR ASSY 70 PS 075 CL Min Qty: 90 Package Multiple: 90 Container: Each | Americas - 0 |
|
$475.8400 | Buy Now |
DISTI #
1-530785-0
|
Avnet Americas | Conn Box Connector PIN 70 POS 1.91mm Solder RA Edge Mount - Bulk (Alt: 1-530785-0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Container: Bulk | 0 |
|
$463.2326 / $557.4494 | Buy Now |
DISTI #
AMP1-530785-0
|
Interstate Connecting Components | 0 |
|
$577.3089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-530785-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530785-0
TE Connectivity
BOX PIN HDR ASSY 70 PS 075 CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PANEL MOUNTABLE | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-530785-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-530785-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-534257-2 | 70 MODII 2PC SHRD HDR W/HLDWN | TE Connectivity | 1-530785-0 vs 1-534257-2 |