-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.6FHR04H,160,S,GIG,08/Sn,HT,SEYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0682
|
Newark | .6Fhr04H,160,s, gig,08/Sn, ht, seyes |Amp Te Connectivity 1-5316560-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
41AJ0943
|
Newark | .6Fhr04H,160,s, gig,08/Sn, ht, seyes |Amp Te Connectivity 1-5316560-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $16.6200 | Buy Now |
DISTI #
A114864-ND
|
DigiKey | CONN RCPT 160POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3602 In Stock |
|
$10.3516 / $13.7800 | Buy Now |
DISTI #
1-5316560-1
|
Avnet Americas | Conn Fine Pitch Connector RCP 160 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 1-5316560-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$7.8176 | Buy Now |
DISTI #
571-1-5316560-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 160P .6MM 4H SMT RoHS: Compliant | 2227 |
|
$9.0200 / $13.7800 | Buy Now |
DISTI #
73774130
|
RS | .6FHR04H,160,S, GIG,08/Sn, HT, SEYes, PCB Headers and Receptacles | TE Connectivity 1-5316560-1 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6960 | RFQ |
|
Future Electronics | 160 Position Center Strip Contacts Surface Mount Gold Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$7.9100 / $8.3100 | Buy Now |
|
Future Electronics | 160 Position Center Strip Contacts Surface Mount Gold Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$7.9100 / $8.3100 | Buy Now |
DISTI #
AMP1-5316560-1
|
Heilind Electronics | .6FHR04H160SGIG08/SnHTSEYes | Americas - 0 in Stock |
|
$9.5996 | Buy Now |
|
Onlinecomponents.com | .6FHR04H,160,S,GIG,08/Sn,HT,SEYes RoHS: Compliant |
137 In Stock |
|
$8.2600 / $12.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5316560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5316560-1
TE Connectivity
.6FHR04H,160,S,GIG,08/Sn,HT,SEYes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.154 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |