1-531720-1
Description: 2 ROW BOX PIN 110 POS R/A

Overview of 1-531720-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-531720-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H0746
Newark 2 Row Box Pin 110 Pos R/A |Amp Te Connectivity 1-531720-1 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $530.3400
$530.3400 Buy Now
DISTI # 79AH8416
Newark 2 Row Box Pin 110 Pos R/A Rohs Compliant: Yes |Te Connectivity 1-531720-1 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $445.2000
  • 180 $364.4800
  • 360 $364.4800
  • 540 $364.4800
  • 720 $364.4800
  • 900 $364.4800
  • 9,000 $364.4800
$364.4800 / $445.2000 Buy Now
DISTI # 1-531720-1-ND
DigiKey CONN HEADER R/A 110P 1.91MM Min Qty: 90 Lead time: 51 Weeks Container: Bulk Temporarily Out of Stock
  • 90 $508.2754
$508.2754 Buy Now
DISTI # 1-531720-1
Avnet Americas Conn Box Connector PIN 110 POS 1.91mm Solder RA Thru-Hole - Bulk (Alt: 1-531720-1) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 90 $549.6962
  • 94 $534.2118
  • 184 $518.7274
  • 450 $503.2430
  • 900 $487.7586
  • 4,500 $472.2742
  • 9,000 $456.7898
$456.7898 / $549.6962 Buy Now
DISTI # 571-1-531720-1
Mouser Electronics Headers & Wire Housings 2 ROW BOX PIN 110 POS R/A RoHS: Compliant 0
  • 90 $575.9400
$575.9400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 2 Lead time: 49 Weeks Container: Box 0
Box
  • 90 $496.3000
$496.3000 Buy Now
DISTI # AMP1-531720-1
Heilind Electronics 2 ROW BOX PIN 110 POS R/A Americas - 0 in Stock
  • 90 $569.2795
$569.2795 Buy Now
Onlinecomponents.com 2 ROW BOX PIN 110 POS R/A RoHS: Compliant 1 In Stock
  • 1 $639.7400
  • 5 $620.2100
  • 10 $610.9100
  • 23 $601.7400
  • 45 $592.7200
  • 68 $583.8300
  • 90 $575.0700
$575.0700 / $639.7400 Buy Now
DISTI # AMP1-531720-1
Interstate Connecting Components 2 ROW BOX PIN 110 POS R/A 0
  • 90 $569.2795
$569.2795 Buy Now
DISTI # 000000000000919546
Sager Headers & Wire Housings 2 ROW BOX PIN 110 POS R/A Min Qty: 2 0
  • 2 $677.4400
$677.4400 Buy Now
DISTI # 1-531720-1
Avnet Abacus (Alt: 1-531720-1) RoHS: Compliant Min Qty: 90 Package Multiple: 2 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2 ROW BOX PIN 110 POS R/A RoHS: Compliant 1 In Stock
  • 1 $639.7400
  • 5 $620.2100
  • 10 $610.9100
  • 23 $601.7400
  • 45 $592.7200
  • 68 $583.8300
  • 90 $575.0700
$575.0700 / $639.7400 Buy Now

CAD Models for 1-531720-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-531720-1 by TE Connectivity

1-531720-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
39 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-C-55302
Board Mounting Option
HOLE .099-.111
Body Breadth
0.33 inch
Body Depth
0.523 inch
Body Length
5.005 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.125 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.81 mm
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
1.9 mm
Termination Type
SOLDER
Total Number of Contacts
110
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-531720-1
    TE Connectivity
    2 ROW BOX PIN 110 POS R/A
    VS

Alternate Parts for 1-531720-1

This table gives cross-reference parts and alternative options found for 1-531720-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-531720-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531722-9 2 ROW BOX PIN 110 POS R/A TE Connectivity 1-531720-1 vs 531722-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-531720-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-531720-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-531720-1 would you like to use for your alert(s)?
  • Please alert me when 1-531720-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-531720-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-531720-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-531720-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-531720-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-531720-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: