Part Details for 1-531721-3 by TE Connectivity
Overview of 1-531721-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1-531721-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5374
|
Newark | Headers&wire Housings 2R Box Pin 140P R/A |Amp Te Connectivity 1-531721-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$562.4800 | Buy Now |
DISTI #
2266-1-531721-3-ND
|
DigiKey | CONN HEADER R/A 140P 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$575.9800 / $598.5800 | Buy Now |
DISTI #
1-531721-3-ND
|
DigiKey | CONN HEADER R/A 140P 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$540.8727 | Buy Now |
DISTI #
1-531721-3
|
Avnet Americas | Conn Box Connector PIN 140 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-531721-3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$471.5752 / $567.4888 | Buy Now |
DISTI #
571-1-531721-3
|
Mouser Electronics | Headers & Wire Housings 2R BOX PIN 140P R/A RoHS: Not Compliant | 0 |
|
$540.8500 | Order Now |
DISTI #
AMP1-531721-3
|
Heilind Electronics | 2 ROW BOX PIN 140 POS R/A | Americas - 0 in Stock |
|
$587.7059 | Buy Now |
|
Onlinecomponents.com | box connector right angle pin assy 1001 series RoHS: Compliant |
14 Partner Stock |
|
$538.0200 / $568.4700 | Buy Now |
DISTI #
13323084
|
Verical | Conn Shrouded Header (3 Sides) HDR 140 POS 2.54mm Solder RA Side Entry Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$540.1100 / $561.3000 | Buy Now |
DISTI #
68017344
|
Verical | Conn Shrouded Header (3 Sides) HDR 140 POS 2.54mm Solder RA Side Entry Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$540.1100 / $561.3000 | Buy Now |
DISTI #
54443237
|
Verical | Conn Shrouded Header (3 Sides) HDR 140 POS 2.54mm Solder RA Side Entry Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 3 |
|
$255.9000 / $258.4800 | Buy Now |
Part Details for 1-531721-3
1-531721-3 CAD Models
1-531721-3 Part Data Attributes
|
1-531721-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-531721-3
TE Connectivity
2 ROW BOX PIN 140 POS R/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.77 inch | |
Body Length | 7.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 |