Part Details for 1-531722-3 by TE Connectivity
Overview of 1-531722-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-531722-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0754
|
Newark | 2 Row Box Pin 140 Pos R/A |Amp Te Connectivity 1-531722-3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.1000 | Buy Now |
DISTI #
1-531722-3
|
Avnet Americas | Conn Box Connector PIN 140 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-531722-3) RoHS: Not Compliant Min Qty: 112 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-531722-3
|
Mouser Electronics | Headers & Wire Housings 2R BOX PIN 140P R/A RoHS: Not Compliant | 0 |
|
$452.0300 | Order Now |
|
Onlinecomponents.com | box conector pin assy right angle 1001 series w/gasket RoHS: Compliant | 0 |
|
$425.3600 / $1,146.0100 | Buy Now |
DISTI #
000000000000919554
|
Sager | Headers & Wire Housings 2R BOX PIN 140P R/A | 0 |
|
Buy Now | |
|
Master Electronics | box conector pin assy right angle 1001 series w/gasket RoHS: Compliant | 0 |
|
$425.3600 / $1,146.0100 | Buy Now |
Part Details for 1-531722-3
1-531722-3 CAD Models
1-531722-3 Part Data Attributes
|
1-531722-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-531722-3
TE Connectivity
2 ROW BOX PIN 140 POS R/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.77 inch | |
Body Length | 7.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 |