-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 2 ROW 200 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3562
|
Newark | Hdi Pin Assy 2 Row 200 Pos |Amp Te Connectivity 1-532446-9 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5100 / $50.1400 | Buy Now |
DISTI #
A144209-ND
|
DigiKey | CONN HEADER HD 200POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
70 In Stock |
|
$46.4131 / $67.4300 | Buy Now |
DISTI #
1-532446-9
|
Avnet Americas | Conn HDI PL 200 POS 2.54mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1-532446-9) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$58.7335 | Buy Now |
DISTI #
571-1-532446-9
|
Mouser Electronics | High Speed / Modular Connectors .100 PLG 2X100P RoHS: Compliant | 0 |
|
$55.0300 | Order Now |
DISTI #
AMP1-532446-9
|
Heilind Electronics | HDI PIN ASSY 2 ROW 200 POS | Americas - 0 in Stock |
|
$41.8293 / $54.2232 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 2 ROW 200 POS | 0 |
|
$44.7700 / $120.8400 | Buy Now |
DISTI #
1-532446-9
|
TTI | High Speed / Modular Connectors .100 PLG 2X100P Min Qty: 90 Package Multiple: 90 Container: Each | Americas - 0 |
|
$60.5500 | Buy Now |
DISTI #
1-532428-8
|
TTI | DIN 41612 Connectors HDI RECP ASSY 2 ROW 180 POS Min Qty: 160 Package Multiple: 2 Container: Tube | Americas - 0 |
|
$67.8400 | Buy Now |
DISTI #
AMP1-532446-9
|
Interstate Connecting Components | HDI PIN ASSY 2 ROW 200 POS | 0 |
|
$41.8293 / $54.2232 | Buy Now |
DISTI #
1-532446-9
|
Avnet Abacus | (Alt: 1-532446-9) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532446-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532446-9
TE Connectivity
HDI PIN ASSY 2 ROW 200 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |