-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110 MODII 2PC CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0810
|
Newark | 110 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 1-532956-7 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4900 | Buy Now |
DISTI #
1-532956-7-ND
|
DigiKey | CONN RCPT 110P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.2589 | Buy Now |
DISTI #
3937-1-532956-7-ND
|
DigiKey | CONN RCPT 110P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 73 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$101.5100 | Buy Now |
DISTI #
1-532956-7
|
Avnet Americas | Conn Socket Strip SKT 110 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532956-7) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 15 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$49.2086 | Buy Now |
DISTI #
571-1-532956-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 110MODII 2PC CE RCPT ASSEMBLY RoHS: Not Compliant | 0 |
|
$52.0200 | Order Now |
DISTI #
72047495
|
RS | Connector, AMPMODU, 110 Modii 2Pc Ce Rcpt Assy | TE Connectivity 1-532956-7 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0900 | RFQ |
DISTI #
AMP1-532956-7
|
Heilind Electronics | 110 MODII 2PC CE RCPT ASSY | Americas - 0 in Stock |
|
$60.3048 | Buy Now |
|
Onlinecomponents.com | 110 MODII 2PC CE RCPT ASSY | 0 |
|
$51.9800 / $152.5500 | Buy Now |
DISTI #
AMP1-532956-7
|
Interstate Connecting Components | 110 MODII 2PC CE RCPT ASSY | 0 |
|
$60.3048 | Buy Now |
DISTI #
000000000000858204
|
Sager | Board to Board & Mezzanine Connectors 110MODII 2PC CE RCPT ASSEMBLY Min Qty: 15 | 0 |
|
$68.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532956-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532956-7
TE Connectivity
110 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 5.758 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |