Datasheets
1-533009-0 by: TE Connectivity

70 MODII 2PC CE RCPT ASSY

Part Details for 1-533009-0 by TE Connectivity

Overview of 1-533009-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-533009-0

Part # Distributor Description Stock Price Buy
DISTI # 10H0811
Newark 70 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 1-533009-0 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $16.9300
  • 500 $16.1900
$16.1900 / $16.9300 Buy Now
DISTI # 1-533009-0-ND
DigiKey CONN RCPT 70POS 0.1 GOLD PCB R/A Min Qty: 450 Lead time: 73 Weeks Container: Tube Temporarily Out of Stock
  • 450 $16.5951
$16.5951 Buy Now
DISTI # 1-533009-0
Avnet Americas Conn Socket Strip RCP 70 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-533009-0) RoHS: Not Compliant Min Qty: 450 Package Multiple: 25 Lead time: 73 Weeks, 0 Days Container: Tube 0
  • 450 $14.7952
$14.7952 Buy Now
DISTI # 571-1-533009-0
Mouser Electronics Headers & Wire Housings 70 MODII 2PC CE RCPT ASSY RoHS: Not Compliant 0
  • 450 $17.0900
$17.0900 Order Now
DISTI # AMP1-533009-0
Heilind Electronics 70 MODII 2PC CE RCPT ASSY Americas - 0 in Stock
  • 450 $18.1677
$18.1677 Buy Now
Onlinecomponents.com 70 MODII 2PC CE RCPT ASSY 0
  • 113 $44.2800
  • 225 $23.4700
  • 338 $16.1200
  • 450 $15.8000
$15.8000 / $44.2800 Buy Now
DISTI # AMP1-533009-0
Interstate Connecting Components 70 MODII 2PC CE RCPT ASSY 0
  • 450 $18.1677
$18.1677 Buy Now
Master Electronics 70 MODII 2PC CE RCPT ASSY 0
  • 113 $44.2800
  • 225 $23.4700
  • 338 $16.1200
  • 450 $15.8000
$15.8000 / $44.2800 Buy Now

Part Details for 1-533009-0

1-533009-0 Part Data Attributes

1-533009-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-533009-0 TE Connectivity 70 MODII 2PC CE RCPT ASSY
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 73 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Body Breadth 0.238 inch
Body Depth 0.24 inch
Body Length 3.758 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 12 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 200 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 GUIDE PIN
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.874 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.145 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 70
UL Flammability Code 94V-0
Withdrawl Force-Min .2085 N

Alternate Parts for 1-533009-0

This table gives cross-reference parts and alternative options found for 1-533009-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-533009-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6-534975-3 70 MODII 2PC DR CE RECPT ASSY, RoHS TE Connectivity 1-533009-0 vs 6-534975-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-533009-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-533009-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-533009-0 would you like to use for your alert(s)?
  • Please alert me when 1-533009-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-533009-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-533009-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-533009-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-533009-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-533009-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: