-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3551
|
Newark | Hdi Pin Assy 2 Row 110 Pos |Te Connectivity 1-533903-1 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8600 | Buy Now |
DISTI #
1-533903-1-ND
|
DigiKey | CONN PLUG HD 110POS PCB Min Qty: 270 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3851 | Buy Now |
DISTI #
1-533903-1
|
Avnet Americas | HDI PIN ASSY 2 ROW 110 POS - Rail/Tube (Alt: 1-533903-1) RoHS: Not Compliant Min Qty: 270 Package Multiple: 3 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$19.1187 | Buy Now |
DISTI #
571-1-533903-1
|
Mouser Electronics | High Speed / Modular Connectors HDI Pin Assy 2 row 110 pos | 0 |
|
$24.1100 | Order Now |
DISTI #
73774147
|
RS | HDI Pin Assy 2 row 110 pos, PCB Headers and Receptacles | TE Connectivity 1-533903-1 Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3500 | RFQ |
DISTI #
AMP1-533903-1
|
Heilind Electronics | HDI PIN ASSY 2 ROW 110 POS | Americas - 0 in Stock |
|
$23.4115 / $23.7609 | Buy Now |
|
Onlinecomponents.com | HDI Pin Assy 2 row 110 pos | 0 |
|
$19.7100 / $53.7300 | Buy Now |
DISTI #
1-533903-1
|
TTI | High Speed / Modular Connectors HDI Pin Assy 2 row 110 pos Min Qty: 270 Package Multiple: 270 Container: Tube | Americas - 0 |
|
$19.8200 | Buy Now |
DISTI #
AMP1-533903-1
|
Interstate Connecting Components | HDI PIN ASSY 2 ROW 110 POS | 0 |
|
$23.4115 / $23.7609 | Buy Now |
|
Master Electronics | HDI Pin Assy 2 row 110 pos | 0 |
|
$19.7100 / $53.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-533903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-533903-1
TE Connectivity
Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.38 inch | |
Body Depth | 0.462 inch | |
Body Length | 6.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-533903-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-533903-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25-02-6110 | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle | Molex | 1-533903-1 vs 25-02-6110 |
25-02-1110 | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle | Molex | 1-533903-1 vs 25-02-1110 |