1-534204-4
TE Connectivity
Description: 72 MODU 2-PC CE RECP ASSY

Overview of 1-534204-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-534204-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 89C3216
Newark 72 Modu 2-Pc Ce Recp Assy Rohs Compliant: No |Amp Te Connectivity 1-534204-4 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $20.5500
  • 500 $19.6500
$19.6500 / $20.5500 Buy Now
DISTI # 1-534204-4-ND
DigiKey CONN RCPT 72POS 0.1 GOLD PCB R/A Min Qty: 450 Lead time: 73 Weeks Container: Tube Temporarily Out of Stock
  • 450 $20.1458
$20.1458 Buy Now
DISTI # 1-534204-4
Avnet Americas Conn Socket Strip SKT 72 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-534204-4) RoHS: Not Compliant Min Qty: 450 Package Multiple: 25 Lead time: 73 Weeks, 0 Days Container: Tube 0
  • 450 $19.5414
$19.5414 Buy Now
DISTI # 571-1-534204-4
Mouser Electronics Headers & Wire Housings 72 MODU 2-PC CE RECP ASSEMBLY RoHS: Not Compliant 0
  • 450 $20.1400
$20.1400 Order Now
DISTI # AMP1-534204-4
Heilind Electronics 72 MODU 2-PC CE RECP ASSY Americas - 0 in Stock
  • 450 $22.0548
$22.0548 Buy Now
Onlinecomponents.com 72 MODU 2-PC CE RECP ASSY 0
  • 113 $53.7500
  • 225 $28.4900
  • 338 $19.5700
  • 450 $19.1800
$19.1800 / $53.7500 Buy Now
DISTI # AMP1-534204-4
Interstate Connecting Components 72 MODU 2-PC CE RECP ASSY 0
  • 450 $22.0548
$22.0548 Buy Now
Master Electronics 72 MODU 2-PC CE RECP ASSY 0
  • 113 $53.7500
  • 225 $28.4900
  • 338 $19.5700
  • 450 $19.1800
$19.1800 / $53.7500 Buy Now

CAD Models for 1-534204-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-534204-4 by TE Connectivity

1-534204-4
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
73 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Depth
0.32 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-534204-4
    TE Connectivity
    72 MODU 2-PC CE RECP ASSY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-534204-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-534204-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-534204-4 would you like to use for your alert(s)?
  • Please alert me when 1-534204-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-534204-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-534204-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-534204-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-534204-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-534204-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: