-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0918
|
Newark | Board-Board Connector Receptacle, 28 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: No |Amp Te Connectivity 1-534998-4 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.2200 | Buy Now |
DISTI #
A26493-ND
|
DigiKey | CONN RCPT 28POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
962 In Stock |
|
$3.3794 / $4.1800 | Buy Now |
DISTI #
1-534998-4
|
Avnet Americas | Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-534998-4) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$3.1902 / $3.8390 | Buy Now |
DISTI #
571-1-534998-4
|
Mouser Electronics | Headers & Wire Housings 28 MODIV VRT DR CE 1 RoHS: Not Compliant | 853 |
|
$3.8700 / $6.5400 | Buy Now |
DISTI #
72056776
|
RS | Connector, AMPMODU, 28 Modiv Vrt Dr Ce 100/125 | TE Connectivity 1-534998-4 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2100 / $5.3800 | RFQ |
|
Future Electronics | 28 Positions 2.54 mm Pitch Dual Row Through Hole Female Socket Connector RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.8400 / $4.2900 | Buy Now |
|
Future Electronics | 28 Positions 2.54 mm Pitch Dual Row Through Hole Female Socket Connector RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.8400 / $4.2900 | Buy Now |
DISTI #
AMP1-534998-4
|
Heilind Electronics | 28 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$3.9757 / $4.0351 | Buy Now |
|
Onlinecomponents.com | 28 MODIV VRT DR CE 100/125 | Alternative Product Available |
|
$3.3600 / $9.1900 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 28 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 366 |
|
$3.1320 / $7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-534998-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534998-4
TE Connectivity
28 MODIV VRT DR CE 100/125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-534998-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534998-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534206-4 | 28 MODII VRT DR CE 100/115 | TE Connectivity | 1-534998-4 vs 6-534206-4 |
1-147424-4 | 28 MODII VRT DR CE .100 X .100 | TE Connectivity | 1-534998-4 vs 1-147424-4 |
71973-0214 | Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 1-534998-4 vs 71973-0214 |
1-146762-7 | 28 MODII RCPT VERT DR | TE Connectivity | 1-534998-4 vs 1-146762-7 |
63453-328 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1-534998-4 vs 63453-328 |
1-534206-4 | 28 MODII VRT DR CE 100/115 | TE Connectivity | 1-534998-4 vs 1-534206-4 |