1-534998-8
TE Connectivity
Description: 36 MODIV VRT DR CE 100/125

Overview of 1-534998-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-534998-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 93B6125
Newark Board-Board Connector Receptacle, 36Way, 2Row, Connector Type:Board-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 1-534998-8 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.4500
  • 1,000 $4.8600
  • 2,500 $4.5800
$4.5800 / $5.4500 Buy Now
DISTI # 41AJ0965
Newark Recept 36Pos .100 Vert Dual |Amp Te Connectivity 1-534998-8 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $7.1900
  • 25 $6.3600
  • 50 $6.2300
  • 100 $6.0800
  • 250 $5.9500
$5.9500 / $7.1900 Buy Now
DISTI # A26497-ND
DigiKey CONN RCPT 36POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube 207
In Stock
  • 1 $4.8400
  • 12 $4.2192
  • 108 $3.9094
$3.9094 / $4.8400 Buy Now
DISTI # 1-534998-8
Avnet Americas Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-534998-8) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 1 Days Container: Tube 0
  • 720 $4.9082
$4.9082 Buy Now
DISTI # 571-1-534998-8
Mouser Electronics Headers & Wire Housings RECEPT 36POS .100 VERT DUAL RoHS: Not Compliant 809
  • 1 $4.8400
  • 12 $4.2100
  • 108 $3.9000
  • 252 $3.8900
$3.8900 / $4.8400 Buy Now
DISTI # 72054272
RS Connector, AMPMODU, 36 Modiv Vrt Dr Ce 100/125 | TE Connectivity 1-534998-8 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk 0
  • 720 $7.2100
  • 1,440 $6.9900
$6.9900 / $7.2100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks Container: Tube 0
Tube
  • 720 $3.5500
$3.5500 Buy Now
DISTI # AMP1-534998-8
Heilind Electronics 36 MODIV VRT DR CE 100/125 Americas - 0 in Stock
  • 720 $4.4978
  • 1,668 $4.0590
$4.0590 / $4.4978 Buy Now
Onlinecomponents.com 36 MODIV VRT DR CE 100/125 14 Partner Stock
  • 12 $4.2700
  • 36 $4.2100
  • 108 $3.9000
  • 180 $3.8500
  • 360 $3.7800
  • 540 $3.7200
  • 720 $3.6700
$3.6700 / $4.2700 Buy Now
DISTI # AMP1-534998-8
Interstate Connecting Components 36 MODIV VRT DR CE 100/125 0
  • 720 $4.4978
  • 1,668 $4.0590
$4.0590 / $4.4978 Buy Now
DISTI # C1S757101861576
Chip1Stop Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Automotive Tube RoHS: Not Compliant 14
  • 720 $4.8300
$4.8300 Buy Now
Master Electronics 36 MODIV VRT DR CE 100/125 14 Partner Stock
  • 12 $4.2700
  • 36 $4.2100
  • 108 $3.9000
  • 180 $3.8500
  • 360 $3.7800
  • 540 $3.7200
  • 720 $3.6700
$3.6700 / $4.2700 Buy Now

CAD Models for 1-534998-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-534998-8 by TE Connectivity

1-534998-8
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
0.24 inch
Body Depth
0.198 inch
Body Length
1.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 1-534998-8
    TE Connectivity
    36 MODIV VRT DR CE 100/125
    VS

Alternate Parts for 1-534998-8

This table gives cross-reference parts and alternative options found for 1-534998-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534998-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-534206-8 36 MODII VRT DR CE 100/115 TE Connectivity 1-534998-8 vs 6-534206-8

Related Parts for 1-534998-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-534998-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-534998-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-534998-8 would you like to use for your alert(s)?
  • Please alert me when 1-534998-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-534998-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-534998-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-534998-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-534998-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-534998-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: