-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 280 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0967
|
Newark | .6Fhp08H,280,b,std,08/Sn,tr,nsyes |Amp Te Connectivity 1-5353135-0 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$27.7900 | Buy Now |
DISTI #
21R3419
|
Newark | .6Fhp08H,280,b,std,08/Sn,tr,nsyes |Te Connectivity 1-5353135-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 | Buy Now |
DISTI #
A116191CT-ND
|
DigiKey | CONN PLUG 280POS SMD GOLD Min Qty: 1200 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2014 | Buy Now |
DISTI #
1-5353135-0
|
Avnet Americas | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Tape - Product that comes on tape, but is not reeled (Alt: 1-5353135-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Container: Ammo Pack | 0 |
|
$16.6288 / $18.7744 | Buy Now |
DISTI #
571-1-5353135-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 280P .6MM 8H SMT RoHS: Compliant | 0 |
|
$17.6000 | Order Now |
DISTI #
73774148
|
RS | .6FHP08H,280,B, STD,08/Sn, TR, NSYes, PCB Headers and Receptacles | TE Connectivity 1-5353135-0 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 | 0 |
|
$15.7800 | Buy Now |
DISTI #
AMP1-5353135-0
|
Heilind Electronics | .6FHP08H,280,B,STD,08/SN,TR,NS | Americas - 0 in Stock |
|
$21.9739 | Buy Now |
|
Onlinecomponents.com | .6FHP08H,280,B,STD,08/Sn,TR,NSYes RoHS: Compliant |
289 Partner Stock |
|
$15.0900 / $19.7400 | Buy Now |
DISTI #
1-5353135-0
|
Avnet Americas | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Tape - Product that comes on tape, but is not reeled (Alt: 1-5353135-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Container: Ammo Pack | 0 |
|
$16.6288 / $18.7744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5353135-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5353135-0
TE Connectivity
Board Stacking Connector, 280 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.917 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7912 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-5353135-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5353135-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-353135-0 | 140 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-5353135-0 vs 1-353135-0 |