-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODIV VRT DR CE 100/130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C4100
|
Newark | 20 Modiv Vrt Dr Ce 100/130 Rohs Compliant: No |Amp Te Connectivity 1-535542-0 RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.3700 | Buy Now |
DISTI #
1-535542-0-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1320 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3210 | Buy Now |
DISTI #
1-535542-0
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-535542-0) RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$2.0425 | Buy Now |
DISTI #
571-15355420
|
Mouser Electronics | Headers & Wire Housings 20 CKT VERT SOCKET RoHS: Not Compliant | 0 |
|
$2.4400 / $2.4900 | Order Now |
DISTI #
72048096
|
RS | Connector, AMPMODU, 20 Modiv Vrt Dr Ce 100/130 | TE Connectivity 1-535542-0 RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2200 / $4.3600 | RFQ |
|
Future Electronics | PCB Mount Receptacle, Vertical, Board-to-Board, 20 Position, 2.54 mm .1 in Cente RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 22 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.0600 / $2.3000 | Buy Now |
DISTI #
AMP1-535542-0
|
Heilind Electronics | 20 MODIV VRT DR CE 100/130 | Americas - 0 in Stock |
|
$3.1351 / $3.1820 | Buy Now |
|
Onlinecomponents.com | 20 MODIV VRT DR CE 100/130 | 0 |
|
$2.6500 / $7.2500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
1-535542-0
|
TTI | Headers & Wire Housings 20 CKT VERT SOCKET Min Qty: 1320 Package Multiple: 1320 Container: Tube | Americas - 0 |
|
$2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-535542-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-535542-0
TE Connectivity
20 MODIV VRT DR CE 100/130
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1-535542-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-535542-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534267-2 | 20 MODIV VRT DR DE 100/125 | TE Connectivity | 1-535542-0 vs 5-534267-2 |
532956-3 | 20 MODII 2PC CE RCPT ASSY | TE Connectivity | 1-535542-0 vs 532956-3 |
1-147106-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 1-535542-0 vs 1-147106-0 |
202YC20 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-535542-0 vs 202YC20 |
71609-310 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 1-535542-0 vs 71609-310 |
68046-310 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-535542-0 vs 68046-310 |
76342-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-535542-0 vs 76342-410 |
90152-2220 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 1-535542-0 vs 90152-2220 |
89898-310ALF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-535542-0 vs 89898-310ALF |
5-532956-3 | 20 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 1-535542-0 vs 5-532956-3 |