There are no models available for this part yet.
Overview of 1-535677-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1-535677-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 187 |
|
$0.8036 / $2.2960 | Buy Now |
CAD Models for 1-535677-3 by TE Connectivity
Part Data Attributes for 1-535677-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AMPMODU
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-535677-3
This table gives cross-reference parts and alternative options found for 1-535677-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-535677-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-112-02-S-S-RA-001 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | 1-535677-3 vs SSQ-112-02-S-S-RA-001 |
75236-051 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1-535677-3 vs 75236-051 |
022-16-3128 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 1-535677-3 vs 022-16-3128 |
67228-012 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1-535677-3 vs 67228-012 |
67226-012 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1-535677-3 vs 67226-012 |
95287-412H | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 1-535677-3 vs 95287-412H |
77797-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1-535677-3 vs 77797-412 |
67228-012 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 1-535677-3 vs 67228-012 |
75236-351 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1-535677-3 vs 75236-351 |
51767-31200000B0 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-535677-3 vs 51767-31200000B0 |