Part Details for 1-5406552-1 by TE Connectivity
Overview of 1-5406552-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1-5406552-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9138
|
Newark | Inv Mj.1X4.pnl Grd.led I106(G/Y).120 St |Amp Te Connectivity 1-5406552-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$7.1100 / $10.5900 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray RoHS: Compliant |
660 Partner Stock |
|
$7.8300 / $26.8200 | Buy Now |
|
Master Electronics | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray RoHS: Compliant |
660 Partner Stock |
|
$7.8300 / $26.8200 | Buy Now |
Part Details for 1-5406552-1
1-5406552-1 CAD Models
1-5406552-1 Part Data Attributes
|
1-5406552-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5406552-1
TE Connectivity
INV MJ,1X4,PNL GRD,LED I106(G/Y).120 ST
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | MATTE TIN LEAD (150) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |