Part Details for 1-5492067-5 by TE Connectivity
Overview of 1-5492067-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-5492067-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5492067-5
|
Avnet Americas | PIGTAIL,SMBF,2.5BAY,OPT, 15M - Bulk (Alt: 1-5492067-5) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-5492067-5
1-5492067-5 CAD Models
1-5492067-5 Part Data Attributes
|
1-5492067-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5492067-5
TE Connectivity
CONNECTOR,FIBER OPTIC, CABLE MOUNT,1 CONTACTS,PIN,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.5 dB | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 1 |