-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 60P VERT SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0998
|
Newark | A/L Univ Hdr 60P Vert Sht Lat |Amp Te Connectivity 1-5499160-1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$9.5300 / $9.8600 | Buy Now |
DISTI #
96X9356
|
Newark | A/L Univ Hdr 60P Vert Sht Lat |Amp Te Connectivity 1-5499160-1 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $10.1900 | Buy Now |
DISTI #
A120379-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
216 In Stock |
|
$8.4764 / $12.6500 | Buy Now |
DISTI #
1-5499160-1
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-5499160-1) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0737 / $8.5124 | Buy Now |
DISTI #
571-1-5499160-1
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 60P VERT SHT LAT | 108 |
|
$8.5700 / $10.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Box | 0Box |
|
$7.0600 | Buy Now |
DISTI #
AMP1-5499160-1
|
Heilind Electronics | A/L UNIV HDR 60P VERT SHT LAT | Americas - 0 in Stock |
|
$6.6339 / $7.6814 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 60P VERT SHT LAT RoHS: Compliant |
216 Partner Stock |
|
$7.0300 / $9.7300 | Buy Now |
DISTI #
35569710
|
Verical | Conn Ejector Header PL 60 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 8 Package Multiple: 1 | Americas - 216 |
|
$7.9400 / $8.5700 | Buy Now |
DISTI #
1-5499160-1
|
TTI | Headers & Wire Housings A/L UNIV HDR 60P VERT SHT LAT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 192 In Stock |
|
$8.0700 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5499160-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5499160-1
TE Connectivity
A/L UNIV HDR 60P VERT SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5499160-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5499160-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5499922-1 | A/L UNIV HDR 60P VERT LG LAT | TE Connectivity | 1-5499160-1 vs 1-5499922-1 |
3-1761606-6 | IDC LOW PRO HDR 60P VERT LG LA | TE Connectivity | 1-5499160-1 vs 3-1761606-6 |
TSSH-130-01-T-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-5499160-1 vs TSSH-130-01-T-D |
TSM-130-01-LM-DH-LC | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-5499160-1 vs TSM-130-01-LM-DH-LC |
N3372-5202RB | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 1-5499160-1 vs N3372-5202RB |
1-1761609-6 | IDC LOW PRO HDR 60P RA SHT LAT | TE Connectivity | 1-5499160-1 vs 1-1761609-6 |
1-5499913-1 | A/L UNIV HDR 60P RA SHT LAT | TE Connectivity | 1-5499160-1 vs 1-5499913-1 |
TSM-130-05-G-DV-A | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-5499160-1 vs TSM-130-05-G-DV-A |
TSM-130-01-LM-DH-SL | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-5499160-1 vs TSM-130-01-LM-DH-SL |
1-5111008-1 | A/L UNIV HDR 60P VERT HT | TE Connectivity | 1-5499160-1 vs 1-5111008-1 |