-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 64P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9358
|
Newark | A/L Univ Hdr 64P Vert Lg Lat |Amp Te Connectivity 1-5499206-2 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.0800 | Buy Now |
DISTI #
AHK64B-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2747 In Stock |
|
$10.5519 / $11.5100 | Buy Now |
DISTI #
1-5499206-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-5499206-2) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.9610 / $11.9870 | Buy Now |
DISTI #
571-1-5499206-2
|
Mouser Electronics | Headers & Wire Housings 64 POS HDR 30AU W/LONG LATCHES RoHS: Compliant | 230 |
|
$12.0600 / $17.8900 | Buy Now |
DISTI #
73774167
|
RS | A/L UNIV HDR 64P VERT LG LAT, Ribbon Cable Connectors | TE Connectivity 1-5499206-2 Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2100 | RFQ |
|
Future Electronics | AMP-LATCH Series 64 Position 2.54mm Dual Row Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$10.2900 | Buy Now |
DISTI #
AMP1-5499206-2
|
Heilind Electronics | A/L UNIV HDR 64P VERT LG LAT | Americas - 0 in Stock |
|
$12.0266 / $12.5995 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 64P VERT LG LAT RoHS: Compliant |
204 In Stock |
|
$10.1900 / $11.4500 | Buy Now |
DISTI #
71292849
|
Verical | Conn Ejector Header M 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 160 |
|
$12.2646 / $14.7552 | Buy Now |
DISTI #
69726298
|
Verical | Conn Ejector Header M 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$16.7000 / $21.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5499206-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5499206-2
TE Connectivity
A/L UNIV HDR 64P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |