Part Details for 1-5499923-2 by TE Connectivity
Overview of 1-5499923-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-5499923-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0742
|
Newark | Wire-Board Connector, Header, 64 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-5499923-2 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $12.4700 | Buy Now |
DISTI #
AHL64H-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
148 In Stock |
|
$9.4780 / $13.4800 | Buy Now |
DISTI #
1-5499923-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-5499923-2) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.2024 / $9.8707 | Buy Now |
DISTI #
571-1-5499923-2
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X032P VRT EJE RoHS: Compliant | 429 |
|
$9.9400 / $13.3500 | Buy Now |
DISTI #
73774176
|
RS | A/L UNIV HDR 64P VERT LG LAT, Ribbon Cable Connectors | TE Connectivity 1-5499923-2 Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5200 | RFQ |
|
Future Electronics | A/L UNIV HDR 64P VERT LG LAT RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tray | 0Tray |
|
$9.8800 | Buy Now |
DISTI #
AMP1-5499923-2
|
Heilind Electronics | A/L UNIV HDR 64P VERT LG LAT | Americas - 0 in Stock |
|
$9.9033 / $10.3750 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 64P VERT LG LAT RoHS: Compliant |
684 On Order |
|
$9.2500 / $13.1300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 64 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LATCH and EJECT, BLACK INSULATOR, RECEPTACLE | 9 |
|
$12.0750 / $13.5844 | Buy Now |
DISTI #
1-5499923-2
|
TTI | Headers & Wire Housings 100X100 HDR 2X032P VRT EJE RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.4800 / $10.1100 | Buy Now |
Part Details for 1-5499923-2
1-5499923-2 CAD Models
1-5499923-2 Part Data Attributes
|
1-5499923-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5499923-2
TE Connectivity
A/L UNIV HDR 64P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-5499923-2
This table gives cross-reference parts and alternative options found for 1-5499923-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5499923-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5499374-2 | A/L UNIV HDR 64P VERT SHT LAT BLUE | TE Connectivity | 1-5499923-2 vs 3-5499374-2 |