Part Details for 1-5501380-6 by TE Connectivity
Overview of 1-5501380-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1-5501380-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5501380-6-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 125UM Lead time: 14 Weeks Container: Box | Limited Supply - Call |
|
Buy Now |
Part Details for 1-5501380-6
1-5501380-6 CAD Models
1-5501380-6 Part Data Attributes
|
1-5501380-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5501380-6
TE Connectivity
FIBER OPTIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |