-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT MS S4 BN SN-SN 10M W/SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3477
|
Newark | Skt Ms S4 Bn Sn-Sn 10M W/Seal |Te Connectivity 1-5645501-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
1-5645501-2
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Crimp ST - Tape and Reel (Alt: 1-5645501-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 1 Days Container: Reel | 330000 Factory Stock |
|
$0.2032 / $0.2225 | Buy Now |
DISTI #
571-1-5645501-2
|
Mouser Electronics | IC & Component Sockets S4 BN SN-SN 10M W/SEAL RoHS: Compliant | 12218 |
|
$0.2010 / $0.5300 | Buy Now |
DISTI #
73774199
|
RS | SKT MS S4 BN SN-SN 10M W/SEAL, Pin Sockets | TE Connectivity 1-5645501-2 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$0.1897 | Buy Now |
DISTI #
AMP1-5645501-2
|
Heilind Electronics | SKT MS S4 BN SN-SN 10M W/SEAL | Americas - 0 in Stock |
|
$0.2184 / $0.2407 | Buy Now |
|
Onlinecomponents.com | SKT MS S4 BN SN-SN 10M W/SEAL RoHS: Compliant |
90000 Partner Stock 330000 Factory Stock |
|
$0.1980 / $0.2522 | Buy Now |
DISTI #
73590518
|
Verical | SKT MS S4 BN SN-SN 10M W/SEAL RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 330000 |
|
$0.1517 / $0.2687 | Buy Now |
DISTI #
59899442
|
Verical | SKT MS S4 BN SN-SN 10M W/SEAL RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 90000 |
|
$0.1970 / $0.2130 | Buy Now |
DISTI #
1-5645501-2
|
TTI | IC & Component Sockets S4 BN SN-SN 10M W/SEAL Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5645501-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5645501-2
TE Connectivity
SKT MS S4 BN SN-SN 10M W/SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 19 AWG |