Part Details for 1-5645955-2 by TE Connectivity
Overview of 1-5645955-2 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5645955-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0828
|
Newark | Socket, 4.67Mm, 28-22Awg, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:2 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Insulation:Non Insulated Rohs Compliant: Yes |Amp Te Connectivity 1-5645955-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.0660 | Buy Now |
DISTI #
A130888-ND
|
DigiKey | CONN PIN RCPT .014-.026 SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Box |
26968 In Stock |
|
$0.1987 / $0.3600 | Buy Now |
DISTI #
1-5645955-2
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 1-5645955-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 1 Days Container: Reel | 110000320000 Factory Stock |
|
$0.2172 / $0.2379 | Buy Now |
DISTI #
17R0828
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD T/R (Alt: 17R0828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | 10000 Partner Stock |
|
RFQ | |
DISTI #
17R0828
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD T/R - Bulk (Alt: 17R0828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 10000 Partner Stock |
|
$0.2380 / $0.3640 | Buy Now |
DISTI #
571-1-5645955-2
|
Mouser Electronics | IC & Component Sockets SOCKET MIN-SPR B-N SN-AU SER-2 RoHS: Compliant | 7185 |
|
$0.2470 / $0.5500 | Buy Now |
DISTI #
V36:1790_11879210
|
Arrow Electronics | Conn Discrete Socket SKT 1 POS Solder ST SMD Reel Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks Date Code: 2001 | Americas - 480000 |
|
$0.0708 / $0.1454 | Buy Now |
DISTI #
V72:2272_11879210
|
Arrow Electronics | Conn Discrete Socket SKT 1 POS Solder ST SMD Reel Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2030 Container: Cut Strips | Americas - 19900 |
|
$0.1868 / $0.2154 | Buy Now |
DISTI #
73774201
|
RS | SOCKET, MIN-SPR B-N SN-AU SER-2, Pin Sockets | TE Connectivity 1-5645955-2 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3350 | RFQ |
|
Future Electronics | 1 Position 4.67 mm Bullet Nose Through Hole Discrete Socket RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |