Part Details for 1-5767003-3 by TE Connectivity
Overview of 1-5767003-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-5767003-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7195
|
Newark | Mictor .430 Plug Assy. 228 Pos |Amp Te Connectivity 1-5767003-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.4100 / $304.6500 | Buy Now |
DISTI #
73K1605
|
Newark | Stacking Connector, Plug, 228 Position, 0.64Mm, Product Range:Qte Series, No. Of Contacts:228Contacts, Gender:Plug, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 1-5767003-3 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7000 / $91.6000 | Buy Now |
DISTI #
1-5767003-3
|
Avnet Abacus | Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 1-5767003-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-5767003-3
|
Avnet Abacus | Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 1-5767003-3) RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Abacus - 0 |
|
Buy Now |
Part Details for 1-5767003-3
1-5767003-3 CAD Models
1-5767003-3 Part Data Attributes
|
1-5767003-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767003-3
TE Connectivity
228 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELV & ROHS COMPLIANT, TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.208 inch | |
Body Depth | 0.425 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 228 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 1-5767003-3
This table gives cross-reference parts and alternative options found for 1-5767003-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767003-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-767003-3 | 228 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-5767003-3 vs 1-767003-3 |