-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,REC,152,ASY,.025,TAPE PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0850
|
Newark | Mict, rec,152,asy,.025,tape Pkg |Amp Te Connectivity 1-5767114-1 RoHS: Not Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0800 / $62.0400 | Buy Now |
DISTI #
1-5767114-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 1-5767114-1) RoHS: Compliant Min Qty: 248 Package Multiple: 248 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-5767114-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCT 152P VT BARBLESS RoHS: Compliant | 0 |
|
$63.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5767114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767114-1
TE Connectivity
MICT,REC,152,ASY,.025,TAPE PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.498 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S152P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 4 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5767114-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767114-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767114-4 | MICT,REC,152,ASY,.025,TAPE,CAP | TE Connectivity | 1-5767114-1 vs 5767114-4 |
1-767145-1 | MICTOR RECEPTACLE ASSY, .355 V | TE Connectivity | 1-5767114-1 vs 1-767145-1 |