Part Details for 1-5767151-4 by TE Connectivity
Overview of 1-5767151-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-5767151-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0861
|
Newark | Mictor Plug |Amp Te Connectivity 1-5767151-4 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0200 | Buy Now |
DISTI #
1-5767151-4-ND
|
DigiKey | CONN PLUG 266POS SMD GOLD Min Qty: 168 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$129.8950 | Buy Now |
DISTI #
1-5767151-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 1-5767151-4) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Reel | 0 |
|
$124.6992 | Buy Now |
DISTI #
571-1-5767151-4
|
Mouser Electronics | High Speed / Modular Connectors PLUG 266 POS VERT RoHS: Compliant | 0 |
|
$132.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Reel | 0Reel |
|
$122.2600 | Buy Now |
DISTI #
AMP1-5767151-4
|
Heilind Electronics | MICTOR PLUG | Americas - 0 in Stock |
|
$152.8177 | Buy Now |
|
Onlinecomponents.com | MICTOR PLUG RoHS: Compliant | 0 |
|
$131.7100 / $386.5700 | Buy Now |
DISTI #
AMP1-5767151-4
|
Interstate Connecting Components | MICTOR PLUG | 0 |
|
$152.8177 | Buy Now |
DISTI #
1-5767151-4
|
Avnet Abacus | (Alt: 1-5767151-4) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICTOR PLUG RoHS: Compliant | 0 |
|
$131.7100 / $386.5700 | Buy Now |
Part Details for 1-5767151-4
1-5767151-4 CAD Models
1-5767151-4 Part Data Attributes
|
1-5767151-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767151-4
TE Connectivity
266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 266 | |
UL Flammability Code | 94V-0 |