-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
47 AMP BLADE HDR ASSY/MIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1282
|
Newark | 47 Amp Blade Hdr Assy/Mil |Amp Te Connectivity 1-582843-8 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,085.5600 | Buy Now |
DISTI #
41AJ1054
|
Newark | Rectangular Mil Spec Conn 47 Amp Blade Hdr |Amp Te Connectivity 1-582843-8 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,087.6000 / $1,138.6700 | Buy Now |
DISTI #
1-582843-8
|
Avnet Americas | Conn Printed Circuit Edge Connector PL 47 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-582843-8) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$935.0084 / $1,125.1796 | Buy Now |
DISTI #
AMP1-582843-8
|
Heilind Electronics | 47 AMP BLADE HDR ASSY/MIL | Americas - 0 in Stock |
|
$1,165.2648 | Buy Now |
|
Onlinecomponents.com | 47 AMP BLADE HDR ASSY/MIL |
10 In Stock |
|
$1,213.8200 / $1,250.6000 | Buy Now |
DISTI #
AMP1-582843-8
|
Interstate Connecting Components | 47 AMP BLADE HDR ASSY/MIL | 0 |
|
$1,165.2648 | Buy Now |
DISTI #
000000000000919681
|
Sager | Rectangular MIL Spec Connectors 47 AMP BLADE HDR ASSM/MIL Min Qty: 6 | 0 |
|
$1,386.6600 | Buy Now |
|
Master Electronics | 47 AMP BLADE HDR ASSY/MIL |
10 In Stock |
|
$1,213.8200 / $1,250.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-582843-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-582843-8
TE Connectivity
47 AMP BLADE HDR ASSY/MIL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |
This table gives cross-reference parts and alternative options found for 1-582843-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-582843-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS47S-D5H03 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-D5H03 |
CMS47S-S5H13 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-S5H13 |
CMS47S-L5S16 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-L5S16 |
CMS47S-05M12 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-05M12 |
CMS47S-L5H13 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-L5H13 |
CMS47S-B5M06 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-B5M06 |
CMS47S-L5M06 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-L5M06 |
CMS47S-05H12 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-05H12 |
CMS47S-B5H22 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-B5H22 |
CMS47S-G5S33 | Board Connector, 47 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-582843-8 vs CMS47S-G5S33 |