-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TW-LEAF CRP HSG 50 POS 100 C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5272
|
Newark | 1-583717-9 Rohs Compliant: Yes |Amp Te Connectivity 1-583717-9 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
10H1323
|
Newark | Tw-Leaf Crp Hsg 50 Pos 100 C/L Rohs Compliant: Yes |Amp Te Connectivity 1-583717-9 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TW-LEAF CRP HSG 50 POS 100 C/L RoHS: Compliant | 0 |
|
$6.0900 / $16.6800 | Buy Now |
|
Quest Components | Edge Connector, Cable Mnt, 100 Contacts, 2 | 23 |
|
$17.0333 | Buy Now |
|
Master Electronics | TW-LEAF CRP HSG 50 POS 100 C/L RoHS: Compliant | 0 |
|
$6.0900 / $16.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-583717-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-583717-9
TE Connectivity
TW-LEAF CRP HSG 50 POS 100 C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-5; 583853-3; 1-583616-0 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.75 inch | |
Body Length | 5.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |