-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TW-LEAF CRP HSG 25 POS 100 C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1324
|
Newark | Tw-Leaf Crp Hsg 25 Pos 100 C/L Rohs Compliant: Yes |Amp Te Connectivity 1-583718-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.1200 | Buy Now |
DISTI #
AMP1-583718-1
|
Heilind Electronics | TW-LEAF CRP HSG 25 POS 100 C/L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TW-LEAF CRP HSG 25 POS 100 C/L RoHS: Compliant |
220 In Stock |
|
$3.4600 / $4.1600 | Buy Now |
|
Quest Components | 1 |
|
$5.4531 | Buy Now | |
DISTI #
1-583718-1
|
TTI | Standard Card Edge Connectors TW-LEAF CRP HSG 25P 100 C/L Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$3.6000 | Buy Now |
DISTI #
15837181-TEC
|
TME | 1-583718-1 Min Qty: 5 | 55 |
|
$8.7089 / $8.7100 | Buy Now |
DISTI #
AMP1-583718-1
|
Interstate Connecting Components | TW-LEAF CRP HSG 25 POS 100 C/L | 0 |
|
Buy Now | |
DISTI #
C1S114410139435
|
Chip1Stop | Connector Other RoHS: Compliant | 55 |
|
$7.6500 / $7.6900 | Buy Now |
|
Master Electronics | TW-LEAF CRP HSG 25 POS 100 C/L RoHS: Compliant |
220 In Stock |
|
$3.4600 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-583718-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-583718-1
TE Connectivity
TW-LEAF CRP HSG 25 POS 100 C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-5; 583853-3; 1-583616-0 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.75 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |