1-583718-7
TE Connectivity
Description: TW-LEAF CRP HSG 50 POS 100 C/L

Overview of 1-583718-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-583718-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 27C7784
Newark Tw-Leaf Crp Hsg 50 Pos 100 C/L Rohs Compliant: Yes |Amp Te Connectivity 1-583718-7 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.7400
$8.7400 Buy Now
DISTI # 1-583718-7-ND
DigiKey CONN CARDEDGE HSG 100POS .100 Min Qty: 800 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 800 $10.1805
$10.1805 Buy Now
DISTI # 1-583718-7
Avnet Americas Conn Housing RCP 100 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-583718-7) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 800 $9.1167
  • 1,600 $8.8599
  • 2,400 $8.6031
  • 4,000 $8.3463
  • 8,000 $8.0894
  • 40,000 $7.8326
  • 80,000 $7.5758
$7.5758 / $9.1167 Buy Now
DISTI # 571-1-583718-7
Mouser Electronics Standard Card Edge Connectors TW-LEAF CRP HSG 50P 100 C/L RoHS: Compliant 0
  • 800 $9.6100
$9.6100 Order Now
DISTI # 70042378
RS Twin Leaf Series 2.54mm Pitch 50 Way 2 Row Female Straight PCB Connector Housing | TE Connectivity 1-583718-7 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk 0
  • 800 $9.6600
  • 4,000 $8.8800
$8.8800 / $9.6600 RFQ
Future Electronics Conn Housing RCP 100 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Box 0
Box
  • 400 $9.1200
$9.1200 Buy Now
DISTI # AMP1-583718-7
Heilind Electronics TW-LEAF CRP HSG 50 POS 100 C/L Americas - 0 in Stock
  • 800 $9.4415
$9.4415 Buy Now
Onlinecomponents.com TW-LEAF CRP HSG 50 POS 100 C/L RoHS: Compliant 0
  • 200 $23.1100
  • 400 $12.2000
  • 600 $8.3900
  • 800 $8.2200
$8.2200 / $23.1100 Buy Now
DISTI # AMP1-583718-7
Interstate Connecting Components TW-LEAF CRP HSG 50 POS 100 C/L 0
  • 800 $9.4415
$9.4415 Buy Now
DISTI # 1-583718-7
Avnet Abacus (Alt: 1-583718-7) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics TW-LEAF CRP HSG 50 POS 100 C/L RoHS: Compliant 0
  • 200 $23.1100
  • 400 $12.2000
  • 600 $8.3900
  • 800 $8.2200
$8.2200 / $23.1100 Buy Now

CAD Models for 1-583718-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-583718-7 by TE Connectivity

1-583718-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-5; 583853-3; 1-583616-0
Body Breadth
0.35 inch
Body Depth
0.75 inch
Body Length
6.1 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 1-583718-7
    TE Connectivity
    TW-LEAF CRP HSG 50 POS 100 C/L
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-583718-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-583718-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-583718-7 would you like to use for your alert(s)?
  • Please alert me when 1-583718-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-583718-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-583718-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-583718-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-583718-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-583718-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: