Datasheets
1-5849587-1 by: TE Connectivity

RECEPTACLE

Part Details for 1-5849587-1 by TE Connectivity

Overview of 1-5849587-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for 1-5849587-1

Part # Distributor Description Stock Price Buy
Onlinecomponents.com RECEPTACLE RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 1-5849587-1
TTI Standard Circular Connector RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray Americas - 140
In Stock
  • 10 $70.5900
$70.5900 Buy Now

Part Details for 1-5849587-1

1-5849587-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-5849587-1 Part Data Attributes

1-5849587-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-5849587-1 TE Connectivity RECEPTACLE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type PANEL
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Voltage 30000 V

1-5849587-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5849587-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5849587-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-5849587-1 would you like to use for your alert(s)?
  • Please alert me when 1-5849587-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-5849587-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5849587-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-5849587-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5849587-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5849587-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: