Part Details for 1-5863701-1 by TE Connectivity
Overview of 1-5863701-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5863701-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9491
|
Newark | Lgh 1 Mld End Elect Lead |Amp Te Connectivity 1-5863701-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0800 / $112.7100 | Buy Now |
DISTI #
1-5863701-1-ND
|
DigiKey | LGH-1 PLUG TO CBL 16AWG 12.38" Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1344 | Buy Now |
DISTI #
1-5863701-1
|
Avnet Americas | Cable Assembly Lead 0.304m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-5863701-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001648070
|
Sager | DC Power Cords LGH 1 MLD END ELECT LEAD | 0 |
|
Buy Now |
Part Details for 1-5863701-1
1-5863701-1 CAD Models
1-5863701-1 Part Data Attributes
|
1-5863701-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5863701-1
TE Connectivity
LGH 1 MLD END ELECT LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Wire Size-Max | 16 AWG |