-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5497
|
Newark | Cable Tie, 4", Nylon 6.6, 18Lb, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:103Mm, Cable Tie Width:2.44Mm, Cable Bundle Diameter Max:19.1Mm, Cable Tie Type:Standard, Product Range:-, Tensile Strength Pounds:18Lb Rohs Compliant: Yes |Amp Te Connectivity 1-604771-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1187 |
|
$0.0930 / $0.1770 | Buy Now |
DISTI #
A112496-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.06" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
17195 In Stock |
|
$0.1008 / $0.2400 | Buy Now |
DISTI #
1-604771-9
|
Avnet Americas | Cable Accessories Tie Nylon Natural - Bulk (Alt: 1-604771-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0762 / $0.0835 | Buy Now |
DISTI #
98B5497
|
Avnet Americas | Cable Accessories Tie Nylon Natural - Bulk (Alt: 98B5497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 1187 Partner Stock |
|
$0.1310 / $0.2290 | Buy Now |
DISTI #
571-1-604771-9
|
Mouser Electronics | Cable Ties CABLE TIE 4 NATURAL 1 PIECE RoHS: Compliant | 6200 |
|
$0.0920 / $0.2300 | Buy Now |
DISTI #
V99:2348_11829853
|
Arrow Electronics | Cable Ties, Standard Locking Nylon Natural 19.1mm 80.06N Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1814 | Americas - 5142 |
|
$0.0190 / $0.0502 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0712 | Buy Now |
|
Bisco Industries | 99 |
|
Buy Now | ||
DISTI #
AMP1-604771-9
|
Heilind Electronics | CABLE TIE, 4 , NATURAL, 100PK | Americas - 0 in Stock |
|
$0.0890 / $0.0916 | Buy Now |
|
Onlinecomponents.com | CABLE TIE, 4" L, NATURAL, 100PK RoHS: Compliant |
17237 In Stock |
|
$0.0772 / $0.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy