-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P08H.5,200,30/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0878
|
Newark | 0.8Fh, p08H.5,200,30/Sn, tu |Amp Te Connectivity 1-6123002-0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 | Buy Now |
DISTI #
1-6123002-0-ND
|
DigiKey | CONN PLUG 200POS SMD GOLD Min Qty: 1500 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1578 | Buy Now |
DISTI #
1-6123002-0
|
Avnet Americas | Conn Fine Pitch Connector PL 200 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 1-6123002-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
$11.5828 | Buy Now |
DISTI #
571-1-6123002-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 200P VT BRD/BRD RoHS: Compliant | 0 |
|
$12.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$10.5000 | Buy Now |
DISTI #
AMP1-6123002-0
|
Heilind Electronics | 0.8FH,P08H.5,200,30/SN,TU | Americas - 0 in Stock |
|
$13.1127 | Buy Now |
|
Onlinecomponents.com | 0.8FH,P08H.5,200,30/Sn,TU RoHS: Compliant | 0 |
|
$11.3000 / $33.1700 | Buy Now |
DISTI #
AMP1-6123002-0
|
Interstate Connecting Components | 0.8FH,P08H.5,200,30/SN,TU | 0 |
|
$13.1127 | Buy Now |
DISTI #
1-6123002-0
|
Avnet Abacus | (Alt: 1-6123002-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-6123002-0
|
Avnet Asia | Conn Fine Pitch Connector PL 200 POS 0.8mm Solder ST SMD Tube (Alt: 1-6123002-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 5 Days | 0 |
|
$10.6746 / $12.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6123002-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6123002-0
TE Connectivity
0.8FH,P08H.5,200,30/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-6123002-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6123002-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5179030-0 | 0.8FH,P07H.5,200,30/Sn,TU,SC | TE Connectivity | 1-6123002-0 vs 3-5179030-0 |
5-5177986-0 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-6123002-0 vs 5-5177986-0 |